Nexperia 74LVC1G97GW,125 3-Input Logic Gate, 6-Pin TSSOP6

RS Stock No.: 625-418Brand: NexperiaManufacturers Part No.: 74LVC1G97GW,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP6

Pin Count

6

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 6.30

AED 0.63 Each (In a Pack of 10) (ex VAT)

AED 6.62

AED 0.662 Each (In a Pack of 10) (inc. VAT)

Nexperia 74LVC1G97GW,125 3-Input Logic Gate, 6-Pin TSSOP6

AED 6.30

AED 0.63 Each (In a Pack of 10) (ex VAT)

AED 6.62

AED 0.662 Each (In a Pack of 10) (inc. VAT)

Nexperia 74LVC1G97GW,125 3-Input Logic Gate, 6-Pin TSSOP6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 240AED 0.63AED 6.30
250 - 990AED 0.63AED 6.30
1000 - 4990AED 0.578AED 5.78
5000 - 9990AED 0.525AED 5.25
10000+AED 0.525AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP6

Pin Count

6

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more