Technical Document
Specifications
Brand
NexperiaLogic Family
CMOS-TTL
Maximum Output Voltage
+6.5 V
Maximum Output Drive Current
±50mA
Maximum Input Rise Time
20ns/V
Maximum Input Fall Time
10ns/V
Mounting Type
Surface Mount
Package Type
TSSOP6
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width_SC_PC
1.35mm
Height
1mm
Maximum Operating Supply Voltage
+6.5 V
Maximum Operating Temperature
+125°C
Minimum Operating Supply Voltage
-0.5 V
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
10
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.10 | AED 21.00 |
100 - 240 | AED 1.90 | AED 19.00 |
250 - 490 | AED 1.80 | AED 18.00 |
500 - 990 | AED 1.65 | AED 16.50 |
1000+ | AED 1.55 | AED 15.50 |
Technical Document
Specifications
Brand
NexperiaLogic Family
CMOS-TTL
Maximum Output Voltage
+6.5 V
Maximum Output Drive Current
±50mA
Maximum Input Rise Time
20ns/V
Maximum Input Fall Time
10ns/V
Mounting Type
Surface Mount
Package Type
TSSOP6
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width_SC_PC
1.35mm
Height
1mm
Maximum Operating Supply Voltage
+6.5 V
Maximum Operating Temperature
+125°C
Minimum Operating Supply Voltage
-0.5 V
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS