Nexperia 74LVC245APW,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

RS Stock No.: 178-7007Brand: NexperiaManufacturers Part No.: 74LVC245APW,112
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

17 ns @ 1.2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

6.6mm

Maximum Operating Supply Voltage

3.6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

1.2 V

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 185.06

AED 2.468 Each (In a Tube of 75) (ex VAT)

AED 194.31

AED 2.591 Each (In a Tube of 75) (inc. VAT)

Nexperia 74LVC245APW,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

AED 185.06

AED 2.468 Each (In a Tube of 75) (ex VAT)

AED 194.31

AED 2.591 Each (In a Tube of 75) (inc. VAT)

Nexperia 74LVC245APW,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

17 ns @ 1.2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

6.6mm

Maximum Operating Supply Voltage

3.6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

1.2 V

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more