Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
AED 5.25
AED 0.21 Each (In a Pack of 25) (ex VAT)
AED 5.51
AED 0.22 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 5.25
AED 0.21 Each (In a Pack of 25) (ex VAT)
AED 5.51
AED 0.22 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.21 | AED 5.25 |
50 - 100 | AED 0.158 | AED 3.94 |
125 - 225 | AED 0.158 | AED 3.94 |
250 - 475 | AED 0.158 | AED 3.94 |
500+ | AED 0.158 | AED 3.94 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current