Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
410mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.262 | AED 26.25 |
200 - 400 | AED 0.158 | AED 15.75 |
500 - 900 | AED 0.158 | AED 15.75 |
1000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
410mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current