Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215

RS Stock No.: 436-7818Brand: NexperiaManufacturers Part No.: BAT54,215
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

China

Product details

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 7.88

AED 0.315 Each (In a Pack of 25) (ex VAT)

AED 8.27

AED 0.331 Each (In a Pack of 25) (inc. VAT)

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215
Select packaging type

AED 7.88

AED 0.315 Each (In a Pack of 25) (ex VAT)

AED 8.27

AED 0.331 Each (In a Pack of 25) (inc. VAT)

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 125AED 0.315AED 7.88
150 - 725AED 0.105AED 2.62
750 - 1475AED 0.105AED 2.62
1500+AED 0.105AED 2.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

China

Product details

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in