Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DFN1006BD-2
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier
AED 13.12
AED 0.262 Each (In a Pack of 50) (ex VAT)
AED 13.78
AED 0.275 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 13.12
AED 0.262 Each (In a Pack of 50) (ex VAT)
AED 13.78
AED 0.275 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.262 | AED 13.12 |
500 - 950 | AED 0.105 | AED 5.25 |
1000 - 2450 | AED 0.105 | AED 5.25 |
2500 - 4950 | AED 0.105 | AED 5.25 |
5000+ | AED 0.105 | AED 5.25 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DFN1006BD-2
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier