Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
215mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
AED 315.00
AED 0.105 Each (On a Reel of 3000) (ex VAT)
AED 330.75
AED 0.11 Each (On a Reel of 3000) (inc. VAT)
3000
AED 315.00
AED 0.105 Each (On a Reel of 3000) (ex VAT)
AED 330.75
AED 0.11 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
215mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3