Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215

RS Stock No.: 103-8402Brand: NexperiaManufacturers Part No.: BAV199,215
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

160mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Series

Rectifier Type

Low Leakage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

3µs

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

160mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Series

Rectifier Type

Low Leakage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

3µs

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in