Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
160
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
AED 472.50
AED 0.158 Each (On a Reel of 3000) (ex VAT)
AED 496.12
AED 0.166 Each (On a Reel of 3000) (inc. VAT)
3000
AED 472.50
AED 0.158 Each (On a Reel of 3000) (ex VAT)
AED 496.12
AED 0.166 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.158 | AED 472.50 |
6000 - 12000 | AED 0.158 | AED 472.50 |
15000 - 27000 | AED 0.105 | AED 315.00 |
30000 - 57000 | AED 0.105 | AED 315.00 |
60000+ | AED 0.105 | AED 315.00 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
160
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details