Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
AED 51.50
AED 0.258 Each (In a Pack of 200) (ex VAT)
AED 54.08
AED 0.271 Each (In a Pack of 200) (inc. VAT)
200
AED 51.50
AED 0.258 Each (In a Pack of 200) (ex VAT)
AED 54.08
AED 0.271 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.258 | AED 51.50 |
1000 - 1800 | AED 0.258 | AED 51.50 |
2000 - 4800 | AED 0.206 | AED 41.20 |
5000 - 9800 | AED 0.206 | AED 41.20 |
10000+ | AED 0.206 | AED 41.20 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details