Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK

RS Stock No.: 103-5679Brand: NexperiaManufacturers Part No.: BCX53-16
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-80 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Product details

General Purpose PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 420.00

AED 0.42 Each (On a Reel of 1000) (ex VAT)

AED 441.00

AED 0.441 Each (On a Reel of 1000) (inc. VAT)

Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK

AED 420.00

AED 0.42 Each (On a Reel of 1000) (ex VAT)

AED 441.00

AED 0.441 Each (On a Reel of 1000) (inc. VAT)

Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-80 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 4.6 x 2.6mm

Product details

General Purpose PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in