Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.8V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Width
1.4mm
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
AED 36.75
AED 0.368 Each (On a Reel of 100) (ex VAT)
AED 38.59
AED 0.386 Each (On a Reel of 100) (inc. VAT)
Standard
100
AED 36.75
AED 0.368 Each (On a Reel of 100) (ex VAT)
AED 38.59
AED 0.386 Each (On a Reel of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | AED 0.368 | AED 36.75 |
200 - 400 | AED 0.262 | AED 26.25 |
500 - 900 | AED 0.21 | AED 21.00 |
1000 - 1900 | AED 0.21 | AED 21.00 |
2000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.8V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Width
1.4mm
Height
1mm
Minimum Operating Temperature
-55 °C
Product details