Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD

RS Stock No.: 508-103Brand: NexperiaManufacturers Part No.: BZX384-C3V3,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.4mV/°C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 3.3V Zener Diode 5% 400 mW SMT 2-Pin SOD110
P.O.A.Each (In a Pack of 10) (ex VAT)
Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 31.50

AED 0.158 Each (In a Pack of 200) (ex VAT)

AED 33.08

AED 0.166 Each (In a Pack of 200) (inc. VAT)

Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD

AED 31.50

AED 0.158 Each (In a Pack of 200) (ex VAT)

AED 33.08

AED 0.166 Each (In a Pack of 200) (inc. VAT)

Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200AED 0.158AED 31.50
400 - 800AED 0.105AED 21.00
1000 - 1800AED 0.105AED 21.00
2000 - 3800AED 0.105AED 21.00
4000+AED 0.105AED 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 3.3V Zener Diode 5% 400 mW SMT 2-Pin SOD110
P.O.A.Each (In a Pack of 10) (ex VAT)
Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.4mV/°C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 3.3V Zener Diode 5% 400 mW SMT 2-Pin SOD110
P.O.A.Each (In a Pack of 10) (ex VAT)
Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)