Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 509-904Brand: NexperiaManufacturers Part No.: BZX84-C2V4
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Length

3mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 42.00

AED 0.21 Each (In a Pack of 200) (ex VAT)

AED 44.10

AED 0.22 Each (In a Pack of 200) (inc. VAT)

Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

AED 42.00

AED 0.21 Each (In a Pack of 200) (ex VAT)

AED 44.10

AED 0.22 Each (In a Pack of 200) (inc. VAT)

Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200AED 0.21AED 42.00
400 - 800AED 0.21AED 42.00
1000 - 1800AED 0.105AED 21.00
2000 - 3800AED 0.105AED 21.00
4000+AED 0.105AED 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Length

3mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23
AED 0.11Each (On a Reel of 3000) (ex VAT)