Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
General Purpose
AED 15.75
AED 0.315 Each (In a Pack of 50) (ex VAT)
AED 16.54
AED 0.331 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 15.75
AED 0.315 Each (In a Pack of 50) (ex VAT)
AED 16.54
AED 0.331 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.315 | AED 15.75 |
500 - 950 | AED 0.158 | AED 7.88 |
1000 - 2450 | AED 0.158 | AED 7.88 |
2500 - 4950 | AED 0.158 | AED 7.88 |
5000+ | AED 0.158 | AED 7.88 |
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
General Purpose