Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia, 27V Zener Diode 365 mW SMT DFN1006BD-2

RS Stock No.: 240-1901Brand: NexperiaManufacturers Part No.: BZX884S-C27-QYL
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.45

AED 0.309 Each (In a Pack of 50) (ex VAT)

AED 16.22

AED 0.324 Each (In a Pack of 50) (inc. VAT)

Nexperia, 27V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type

AED 15.45

AED 0.309 Each (In a Pack of 50) (ex VAT)

AED 16.22

AED 0.324 Each (In a Pack of 50) (inc. VAT)

Nexperia, 27V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 0.309AED 15.45
500 - 950AED 0.154AED 7.72
1000 - 2450AED 0.154AED 7.72
2500 - 4950AED 0.154AED 7.72
5000+AED 0.103AED 5.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more