Nexperia CBT3244AD,112, Bus Switch, 4 x 1:1, 20-Pin SSOP

RS Stock No.: 816-0481Brand: NexperiaManufacturers Part No.: CBT3244AD,112
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CBT

Configuration

4 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

15Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

8.8 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.8mm

Maximum Operating Supply Voltage

5.5 V

Height

1.55mm

Width

4mm

Bus Width

8bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

4

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

8

Country of Origin

Thailand

Product details

CBT Series Bus Switches, Nexperia

The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices. Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal conditioning and uni-direction level shifting.

Suitable applications include telecommunications infrastructure, mobile phones, uni-directional level shifting and industrial control.

Bus Switches, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.85

AED 1.575 Each (In a Pack of 38) (ex VAT)

AED 62.84

AED 1.654 Each (In a Pack of 38) (inc. VAT)

Nexperia CBT3244AD,112, Bus Switch, 4 x 1:1, 20-Pin SSOP
Select packaging type

AED 59.85

AED 1.575 Each (In a Pack of 38) (ex VAT)

AED 62.84

AED 1.654 Each (In a Pack of 38) (inc. VAT)

Nexperia CBT3244AD,112, Bus Switch, 4 x 1:1, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CBT

Configuration

4 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

15Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

8.8 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.8mm

Maximum Operating Supply Voltage

5.5 V

Height

1.55mm

Width

4mm

Bus Width

8bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

4

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

8

Country of Origin

Thailand

Product details

CBT Series Bus Switches, Nexperia

The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices. Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal conditioning and uni-direction level shifting.

Suitable applications include telecommunications infrastructure, mobile phones, uni-directional level shifting and industrial control.

Bus Switches, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more