Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Inverting
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Package Type
SO14
Pin Count
14
Stock information temporarily unavailable.
AED 47.25
AED 0.945 Each (In a Pack of 50) (ex VAT)
AED 49.61
AED 0.992 Each (In a Pack of 50) (inc. VAT)
Nexperia HEF40106BT,653 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin SO14
Select packaging type
Standard
50
AED 47.25
AED 0.945 Each (In a Pack of 50) (ex VAT)
AED 49.61
AED 0.992 Each (In a Pack of 50) (inc. VAT)
Nexperia HEF40106BT,653 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin SO14
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 0.945 | AED 47.25 |
100 - 200 | AED 0.63 | AED 31.50 |
250 - 450 | AED 0.63 | AED 31.50 |
500 - 950 | AED 0.578 | AED 28.88 |
1000+ | AED 0.578 | AED 28.88 |
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Inverting
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Package Type
SO14
Pin Count
14