Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia HEF4051BT,653, Decoder, 16-Pin SO

RS Stock No.: 170-5337PBrand: NexperiaManufacturers Part No.: HEF4051BT,653
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Width

4mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia HEF4051BT,653, Decoder, 16-Pin SO
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia HEF4051BT,653, Decoder, 16-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Width

4mm

Country of Origin

China