Technical Document
Specifications
Brand
NexperiaPin Count
24
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
15.6 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
4000 CMOS Logic Family, Nexperia
You may be interested in

Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
AED 8.158Each (In a Tube of 30) (ex VAT)
CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOIC
Select packaging type
Standard
1
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 9.14 |
5 - 9 | AED 8.72 |
10 - 24 | AED 8.14 |
25 - 49 | AED 7.66 |
50+ | AED 7.35 |
You may be interested in

Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
AED 8.158Each (In a Tube of 30) (ex VAT)
CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
NexperiaPin Count
24
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
15.6 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
4000 CMOS Logic Family, Nexperia
You may be interested in

Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
AED 8.158Each (In a Tube of 30) (ex VAT)
CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)