Technical Document
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
AND
IC Type
Buffer & Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
AED 10.76
AED 2.152 Each (In a Pack of 5) (ex VAT)
AED 11.30
AED 2.26 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 10.76
AED 2.152 Each (In a Pack of 5) (ex VAT)
AED 11.30
AED 2.26 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.152 | AED 10.76 |
50 - 95 | AED 2.048 | AED 10.24 |
100 - 245 | AED 1.732 | AED 8.66 |
250 - 395 | AED 1.575 | AED 7.88 |
400+ | AED 1.522 | AED 7.61 |
Technical Document
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
AND
IC Type
Buffer & Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details