Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC

RS Stock No.: 103-8154Brand: NexperiaManufacturers Part No.: HEF4081BT,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

4000

Logic Function

AND

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

4000 Series Logic Gates, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
AED 2.26Each (In a Pack of 5) (ex VAT)
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

AED 104.74

AED 1.838 Each (In a Tube of 57) (ex VAT)

AED 109.98

AED 1.93 Each (In a Tube of 57) (inc. VAT)

Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC

AED 104.74

AED 1.838 Each (In a Tube of 57) (ex VAT)

AED 109.98

AED 1.93 Each (In a Tube of 57) (inc. VAT)

Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
57 - 57AED 1.838AED 104.74
114 - 228AED 1.05AED 59.85
285 - 513AED 0.998AED 56.86
570 - 1083AED 0.998AED 56.86
1140+AED 0.998AED 56.86
You may be interested in
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
AED 2.26Each (In a Pack of 5) (ex VAT)
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Logic Family

4000

Logic Function

AND

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

4000 Series Logic Gates, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
AED 2.26Each (In a Pack of 5) (ex VAT)
Nexperia HEF4081BT,652 Buffer & Line Driver, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)