Technical Document
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
Frequency Divider and Oscillator
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
16
Package Type
SOIC
Dimensions
20 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
4000 Series Phase-Locked Loop (PLL), Frequency Multipliers & Dividers, Nexperia
4000 CMOS Logic Family, Nexperia
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
Standard
1
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 4.67 |
5 - 9 | AED 4.46 |
10 - 24 | AED 4.25 |
25 - 49 | AED 3.88 |
50+ | AED 3.68 |
Technical Document
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
Frequency Divider and Oscillator
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
16
Package Type
SOIC
Dimensions
20 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details