Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
14
Maximum Input Frequency
36MHz
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
1150 ns@ 5 V
Height
1.45mm
Length
8.75mm
Width
4mm
Dimensions
8.75 x 4 x 1.45mm
Country of Origin
Thailand
Product details
4000 Series Multivibrators & Timers, Nexperia
4000 CMOS Logic Family, Nexperia
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 3.36 | AED 33.60 |
20 - 40 | AED 1.89 | AED 18.90 |
50 - 90 | AED 1.838 | AED 18.38 |
100 - 190 | AED 1.312 | AED 13.12 |
200+ | AED 1.208 | AED 12.08 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
14
Maximum Input Frequency
36MHz
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
1150 ns@ 5 V
Height
1.45mm
Length
8.75mm
Width
4mm
Dimensions
8.75 x 4 x 1.45mm
Country of Origin
Thailand
Product details