Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Thailand
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
4000 CMOS Logic Family, Nexperia
AED 0.94
AED 0.94 Each (ex VAT)
AED 0.99
AED 0.99 Each (inc. VAT)
Standard
1
AED 0.94
AED 0.94 Each (ex VAT)
AED 0.99
AED 0.99 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Thailand
Product details