Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PBSS4160DPN,115 Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin TSOP

RS Stock No.: 485-313Brand: NexperiaManufacturers Part No.: PBSS4160DPN,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

TSOP

Mounting Type

Surface Mount

Maximum Power Dissipation

700 mW

Minimum DC Current Gain

250

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

220 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

1 x 3.1 x 1.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Low Saturation Voltage Dual NPN/PNP Transistors, Nexperia

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage Dual NPN/PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.66

AED 1.133 Each (In a Pack of 20) (ex VAT)

AED 23.79

AED 1.19 Each (In a Pack of 20) (inc. VAT)

Nexperia PBSS4160DPN,115 Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin TSOP
Select packaging type

AED 22.66

AED 1.133 Each (In a Pack of 20) (ex VAT)

AED 23.79

AED 1.19 Each (In a Pack of 20) (inc. VAT)

Nexperia PBSS4160DPN,115 Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

TSOP

Mounting Type

Surface Mount

Maximum Power Dissipation

700 mW

Minimum DC Current Gain

250

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

220 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

1 x 3.1 x 1.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Low Saturation Voltage Dual NPN/PNP Transistors, Nexperia

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage Dual NPN/PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more