Nexperia PDTC114ET,215 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

RS Stock No.: 484-3463Brand: NexperiaManufacturers Part No.: PDTC114ET,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Dimensions

3 x 1.4 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Height

1mm

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.12

AED 0.262 Each (In a Pack of 50) (ex VAT)

AED 13.78

AED 0.275 Each (In a Pack of 50) (inc. VAT)

Nexperia PDTC114ET,215 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Select packaging type

AED 13.12

AED 0.262 Each (In a Pack of 50) (ex VAT)

AED 13.78

AED 0.275 Each (In a Pack of 50) (inc. VAT)

Nexperia PDTC114ET,215 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Dimensions

3 x 1.4 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Height

1mm

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more