Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
37V
Minimum Breakdown Voltage
14.2V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
50nA
Height
1mm
Test Current
5mA
Length
3mm
Width
1.4mm
Country of Origin
China
Product details
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
AED 19.95
AED 0.998 Each (In a Pack of 20) (ex VAT)
AED 20.95
AED 1.048 Each (In a Pack of 20) (inc. VAT)
20
AED 19.95
AED 0.998 Each (In a Pack of 20) (ex VAT)
AED 20.95
AED 1.048 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 0.998 | AED 19.95 |
200 - 480 | AED 0.892 | AED 17.85 |
500 - 980 | AED 0.84 | AED 16.80 |
1000 - 1980 | AED 0.788 | AED 15.75 |
2000+ | AED 0.735 | AED 14.70 |
Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
37V
Minimum Breakdown Voltage
14.2V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
12V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
50nA
Height
1mm
Test Current
5mA
Length
3mm
Width
1.4mm
Country of Origin
China
Product details
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.