Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Nexperia PESD2CAN,215, Dual-Element Bi-Directional ESD Protection Diode, 230W, 3-Pin SOT-23

RS Stock No.: 508-462Brand: NexperiaManufacturers Part No.: PESD2CAN,215
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

41V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

230W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

10nA

Height

1mm

Test Current

1mA

Length

3mm

Width

1.4mm

Product details

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 19.57

AED 0.978 Each (In a Pack of 20) (ex VAT)

AED 20.55

AED 1.027 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD2CAN,215, Dual-Element Bi-Directional ESD Protection Diode, 230W, 3-Pin SOT-23

AED 19.57

AED 0.978 Each (In a Pack of 20) (ex VAT)

AED 20.55

AED 1.027 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD2CAN,215, Dual-Element Bi-Directional ESD Protection Diode, 230W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 140AED 0.978AED 19.57
160 - 740AED 0.515AED 10.30
760 - 1480AED 0.464AED 9.27
1500+AED 0.464AED 9.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

41V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

230W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

10nA

Height

1mm

Test Current

1mA

Length

3mm

Width

1.4mm

Product details

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in