Nexperia PESD3V3L4UG,115, Quad-Element Uni-Directional ESD Protection Diode, 30W, 5-Pin UMT

RS Stock No.: 509-162Brand: NexperiaManufacturers Part No.: PESD3V3L4UG,115
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5.32V

Mounting Type

Surface Mount

Package Type

UMT

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

5

Peak Pulse Power Dissipation

30W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

300nA

Height

1mm

Test Current

1mA

Width

1.35mm

Length

2.2mm

Product details

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.90

AED 0.945 Each (In a Pack of 20) (ex VAT)

AED 19.84

AED 0.992 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD3V3L4UG,115, Quad-Element Uni-Directional ESD Protection Diode, 30W, 5-Pin UMT

AED 18.90

AED 0.945 Each (In a Pack of 20) (ex VAT)

AED 19.84

AED 0.992 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD3V3L4UG,115, Quad-Element Uni-Directional ESD Protection Diode, 30W, 5-Pin UMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5.32V

Mounting Type

Surface Mount

Package Type

UMT

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

5

Peak Pulse Power Dissipation

30W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

300nA

Height

1mm

Test Current

1mA

Width

1.35mm

Length

2.2mm

Product details

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more