Nexperia PESD5V0C1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603

RS Stock No.: 151-3124Brand: NexperiaManufacturers Part No.: PESD5V0C1BSFYL
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

5.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

9A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

50nA

ESD Voltage

20kV

Capacitance

0.25pF

Length

0.62mm

Height

0.29mm

Width

0.32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

Nexperia PESD5V0C1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Select packaging type

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

Nexperia PESD5V0C1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

5.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

9A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

50nA

ESD Voltage

20kV

Capacitance

0.25pF

Length

0.62mm

Height

0.29mm

Width

0.32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more