Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 PMBD7000,215

RS Stock No.: 484-3520Brand: NexperiaManufacturers Part No.: PMBD7000
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 0.788 Each (In a Pack of 50) (ex VAT)

AED 41.35

AED 0.827 Each (In a Pack of 50) (inc. VAT)

Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 PMBD7000,215
Select packaging type

AED 39.38

AED 0.788 Each (In a Pack of 50) (ex VAT)

AED 41.35

AED 0.827 Each (In a Pack of 50) (inc. VAT)

Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 PMBD7000,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 0.788AED 39.38
500 - 950AED 0.262AED 13.12
1000 - 1950AED 0.21AED 10.50
2000 - 3950AED 0.21AED 10.50
4000+AED 0.21AED 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more