Nexperia PMBT4401,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

RS Stock No.: 510-015Brand: NexperiaManufacturers Part No.: PMBT4401,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
AED 0.331Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 5.25

AED 0.105 Each (In a Pack of 50) (ex VAT)

AED 5.51

AED 0.11 Each (In a Pack of 50) (inc. VAT)

Nexperia PMBT4401,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

AED 5.25

AED 0.105 Each (In a Pack of 50) (ex VAT)

AED 5.51

AED 0.11 Each (In a Pack of 50) (inc. VAT)

Nexperia PMBT4401,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
AED 0.331Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Country of Origin

China

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
AED 0.331Each (In a Pack of 50) (ex VAT)