Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-123 PMEG3020BER,115

RS Stock No.: 816-6858Brand: NexperiaManufacturers Part No.: PMEG3020BER,115
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

520mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, 2A to 8A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.35

AED 0.945 Each (In a Pack of 30) (ex VAT)

AED 29.77

AED 0.992 Each (In a Pack of 30) (inc. VAT)

Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-123 PMEG3020BER,115
Select packaging type

AED 28.35

AED 0.945 Each (In a Pack of 30) (ex VAT)

AED 29.77

AED 0.992 Each (In a Pack of 30) (inc. VAT)

Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-123 PMEG3020BER,115
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
30 - 30AED 0.945AED 28.35
60 - 120AED 0.735AED 22.05
150 - 270AED 0.472AED 14.18
300 - 570AED 0.42AED 12.60
600+AED 0.315AED 9.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

520mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, 2A to 8A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more