Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
200mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOD80C
Diode Technology
Silicon Junction
Pin Count
2
AED 1,030.00
AED 0.103 Each (On a Reel of 10000) (ex VAT)
AED 1,081.50
AED 0.108 Each (On a Reel of 10000) (inc. VAT)
10000
AED 1,030.00
AED 0.103 Each (On a Reel of 10000) (ex VAT)
AED 1,081.50
AED 0.108 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
200mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOD80C
Diode Technology
Silicon Junction
Pin Count
2