Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
5.4 A
Maximum Drain Source Voltage
20 V
Series
PMV30UN2
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.9V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
6.2 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China
AED 1,699.50
AED 0.566 Each (On a Reel of 3000) (ex VAT)
AED 1,784.48
AED 0.594 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,699.50
AED 0.566 Each (On a Reel of 3000) (ex VAT)
AED 1,784.48
AED 0.594 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.566 | AED 1,699.50 |
6000 - 12000 | AED 0.515 | AED 1,545.00 |
15000 - 27000 | AED 0.515 | AED 1,545.00 |
30000 - 72000 | AED 0.464 | AED 1,390.50 |
75000+ | AED 0.464 | AED 1,390.50 |
Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
5.4 A
Maximum Drain Source Voltage
20 V
Series
PMV30UN2
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.9V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
6.2 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China