Technical Document
Specifications
Brand
NexperiaChannel Type
P
Maximum Continuous Drain Current
3.9 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
76 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.9V
Minimum Gate Threshold Voltage
0.47V
Maximum Power Dissipation
1.92 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Typical Gate Charge @ Vgs
7.6 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
AED 72.10
AED 1.442 Each (In a Pack of 50) (ex VAT)
AED 75.70
AED 1.514 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 72.10
AED 1.442 Each (In a Pack of 50) (ex VAT)
AED 75.70
AED 1.514 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 550 | AED 1.442 | AED 72.10 |
600 - 1450 | AED 0.772 | AED 38.62 |
1500+ | AED 0.67 | AED 33.48 |
Technical Document
Specifications
Brand
NexperiaChannel Type
P
Maximum Continuous Drain Current
3.9 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
76 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.9V
Minimum Gate Threshold Voltage
0.47V
Maximum Power Dissipation
1.92 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Typical Gate Charge @ Vgs
7.6 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details