Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PUMD13,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin UMT

RS Stock No.: 103-7569Brand: NexperiaManufacturers Part No.: PUMD13,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

4.7 kΩ

Country of Origin

Malaysia

Product details

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 463.50

AED 0.154 Each (On a Reel of 3000) (ex VAT)

AED 486.68

AED 0.162 Each (On a Reel of 3000) (inc. VAT)

Nexperia PUMD13,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin UMT

AED 463.50

AED 0.154 Each (On a Reel of 3000) (ex VAT)

AED 486.68

AED 0.162 Each (On a Reel of 3000) (inc. VAT)

Nexperia PUMD13,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin UMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

4.7 kΩ

Country of Origin

Malaysia

Product details

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more