Technical Document
Specifications
Brand
NIC ComponentsCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
71 μA
Equivalent Series Resistance
50Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Depth
5.5mm
Terminal Type
Surface Mount
Product Diameter
10.5mm
Capacitor Family
Electric Double Layer
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case
AED 7,035.00
AED 7.035 Each (On a Reel of 1000) (ex VAT)
AED 7,386.75
AED 7.387 Each (On a Reel of 1000) (inc. VAT)
1000
AED 7,035.00
AED 7.035 Each (On a Reel of 1000) (ex VAT)
AED 7,386.75
AED 7.387 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
47mF
Voltage
5.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
71 μA
Equivalent Series Resistance
50Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Depth
5.5mm
Terminal Type
Surface Mount
Product Diameter
10.5mm
Capacitor Family
Electric Double Layer
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case