NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRE-JL100M50V5X11F

RS Stock No.: 162-1397Brand: NIC ComponentsManufacturers Part No.: NRE-JL100M50V5X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Equivalent Series Resistance

1.5Ω

Ripple Current

100mA

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.50

AED 0.368 Each (In a Bag of 200) (ex VAT)

AED 77.18

AED 0.386 Each (In a Bag of 200) (inc. VAT)

NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRE-JL100M50V5X11F

AED 73.50

AED 0.368 Each (In a Bag of 200) (ex VAT)

AED 77.18

AED 0.386 Each (In a Bag of 200) (inc. VAT)

NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRE-JL100M50V5X11F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Equivalent Series Resistance

1.5Ω

Ripple Current

100mA

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more