Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichia3.2 V White LED 5mm Through Hole, NSPL500DS

RS Stock No.: 713-3983PBrand: NichiaManufacturers Part No.: NSPL500DS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

22 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dimensions

5 x 8.6mm

Lens Colour

Clear

Product details

Nichia 500D, 510D and 520D Series LEDs

The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichia3.2 V White LED 5mm Through Hole, NSPL500DS
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichia3.2 V White LED 5mm Through Hole, NSPL500DS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

22 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dimensions

5 x 8.6mm

Lens Colour

Clear

Product details

Nichia 500D, 510D and 520D Series LEDs

The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.