Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E101MCQ1GS

RS Stock No.: 222-9464Brand: NichiconManufacturers Part No.: GYC1E101MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 20.48

AED 2.048 Each (In a Pack of 10) (ex VAT)

AED 21.50

AED 2.15 Each (In a Pack of 10) (inc. VAT)

Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E101MCQ1GS
Select packaging type

AED 20.48

AED 2.048 Each (In a Pack of 10) (ex VAT)

AED 21.50

AED 2.15 Each (In a Pack of 10) (inc. VAT)

Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E101MCQ1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more