Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS

RS Stock No.: 222-9478Brand: NichiconManufacturers Part No.: GYC1H680MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

68µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS
Select packaging type

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 4.41AED 22.05
25 - 45AED 3.098AED 15.49
50 - 95AED 3.045AED 15.22
100 - 245AED 2.678AED 13.39
250+AED 2.52AED 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

68µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more