Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS

RS Stock No.: 222-9491Brand: NichiconManufacturers Part No.: GYC1V470MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,575.00

AED 1.575 Each (On a Reel of 1000) (ex VAT)

AED 1,653.75

AED 1.654 Each (On a Reel of 1000) (inc. VAT)

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS

AED 1,575.00

AED 1.575 Each (On a Reel of 1000) (ex VAT)

AED 1,653.75

AED 1.654 Each (On a Reel of 1000) (inc. VAT)

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more