Technical Document
Specifications
Brand
NichiconCapacitance
2.2F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
8mm
Height
20mm
Dimensions
8 (Dia.) x 20mm
Lead Pitch
3.5mm
Leakage Current
0.5 mA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
UM
Tolerance
±20%
Lead Diameter
0.6mm
Depth
20mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Product Diameter
8mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Product details
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
AED 1,312.50
AED 6.562 Each (In a Box of 200) (ex VAT)
AED 1,378.12
AED 6.89 Each (In a Box of 200) (inc. VAT)
200
AED 1,312.50
AED 6.562 Each (In a Box of 200) (ex VAT)
AED 1,378.12
AED 6.89 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
200 - 200 | AED 6.562 | AED 1,312.50 |
400 - 600 | AED 5.565 | AED 1,113.00 |
800 - 1000 | AED 4.882 | AED 976.50 |
1200 - 1800 | AED 4.305 | AED 861.00 |
2000+ | AED 4.20 | AED 840.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
2.2F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
8mm
Height
20mm
Dimensions
8 (Dia.) x 20mm
Lead Pitch
3.5mm
Leakage Current
0.5 mA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
UM
Tolerance
±20%
Lead Diameter
0.6mm
Depth
20mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Product Diameter
8mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Product details
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.