Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G471MELA45

RS Stock No.: 167-1482Brand: NichiconManufacturers Part No.: LGL2G471MELA45
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

1.5A

Series

GL

Leakage Current

1.30 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,141.25

AED 36.565 Each (In a Bag of 250) (ex VAT)

AED 9,598.31

AED 38.393 Each (In a Bag of 250) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G471MELA45

AED 9,141.25

AED 36.565 Each (In a Bag of 250) (ex VAT)

AED 9,598.31

AED 38.393 Each (In a Bag of 250) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G471MELA45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

1.5A

Series

GL

Leakage Current

1.30 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more