Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 1000μF Aluminium Electrolytic Capacitor 500V dc - LNU2H102MSEF

RS Stock No.: 851-7017Brand: NichiconManufacturers Part No.: LNU2H102MSEF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

500V dc

Technology

Aluminium Electrolytic

Dimensions

51 x 90mm

Height

90mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+105°C

Lead Pitch

22mm

Lifetime

5000h

Series

NU

Ripple Current

5Arms

Leakage Current

2.12 mA

Tolerance

±20%

Product details

Nichicon NU Series

Nichicon NU Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 680 to 18000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NU series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.

Load life of 5000 hours
High ripple current
High speed charge and discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Nichicon 1000μF Aluminium Electrolytic Capacitor 500V dc - LNU2H102MSEF

P.O.A.

Nichicon 1000μF Aluminium Electrolytic Capacitor 500V dc - LNU2H102MSEF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

500V dc

Technology

Aluminium Electrolytic

Dimensions

51 x 90mm

Height

90mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+105°C

Lead Pitch

22mm

Lifetime

5000h

Series

NU

Ripple Current

5Arms

Leakage Current

2.12 mA

Tolerance

±20%

Product details

Nichicon NU Series

Nichicon NU Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 680 to 18000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NU series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.

Load life of 5000 hours
High ripple current
High speed charge and discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more