Nichicon 1200μF Polymer Aluminium Solid Electrolytic Capacitor 4V dc, Surface Mount - RPS0G122MCN1GS

RS Stock No.: 714-9442Brand: NichiconManufacturers Part No.: RPS0G122MCN1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1200µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

10 (Dia.) x 12.4mm

Height

12.4mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

960 μA

Tolerance

±20%

Equivalent Series Resistance

12mΩ

Series

PS

Ripple Current

5.5A

Country of Origin

China

Product details

PS Series

High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Applications

Switching Power Supply and DC-DC Converter
Miniature high- Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.14

AED 5.828 Each (In a Pack of 5) (ex VAT)

AED 30.60

AED 6.119 Each (In a Pack of 5) (inc. VAT)

Nichicon 1200μF Polymer Aluminium Solid Electrolytic Capacitor 4V dc, Surface Mount - RPS0G122MCN1GS

AED 29.14

AED 5.828 Each (In a Pack of 5) (ex VAT)

AED 30.60

AED 6.119 Each (In a Pack of 5) (inc. VAT)

Nichicon 1200μF Polymer Aluminium Solid Electrolytic Capacitor 4V dc, Surface Mount - RPS0G122MCN1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 5.828AED 29.14
125 - 245AED 3.465AED 17.32
250 - 370AED 2.782AED 13.91
375 - 1245AED 2.678AED 13.39
1250+AED 1.89AED 9.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1200µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

10 (Dia.) x 12.4mm

Height

12.4mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

960 μA

Tolerance

±20%

Equivalent Series Resistance

12mΩ

Series

PS

Ripple Current

5.5A

Country of Origin

China

Product details

PS Series

High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Applications

Switching Power Supply and DC-DC Converter
Miniature high- Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more