Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS

RS Stock No.: 165-3802Brand: NichiconManufacturers Part No.: UBC1C221MNS1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Series

BC

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

150mA

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,365.00

AED 2.73 Each (On a Reel of 500) (ex VAT)

AED 1,433.25

AED 2.866 Each (On a Reel of 500) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS

AED 1,365.00

AED 2.73 Each (On a Reel of 500) (ex VAT)

AED 1,433.25

AED 2.866 Each (On a Reel of 500) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Series

BC

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

150mA

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more